004.62.451 | Ettinger
Press-in threaded bolt, M4, Ø 5.9 mm, 12 mm, steel, galvanized, 004.62.451
Order No.: 17H1048
EAN: 4070211005220
MPN:
004.62.451
4.62.451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1690 €
10 pcs.
0.1488 €
100 pcs.
0.1297 €
500 pcs.
0.1166 €
1000 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.451, Ettinger
Self-Clinching Stud M4 x 12.0 mm, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M4 | |
| Length | 12 mm | |
| diameter | 5.9 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |