004.62.661 | Ettinger
Press-in threaded bolt, M6, Ø 8.2 mm, 20 mm, steel, galvanized, 004.62.661
Order No.: 17H1060
EAN: 4070211005343
MPN:
004.62.661
4.62.661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.661, Ettinger
Self-Clinching Stud M6 x 20.0 mm, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M6 | |
| Length | 20 mm | |
| diameter | 8.2 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |