004.62.651 | Ettinger

Press-in threaded bolt, M6, Ø 8.2 mm, 15 mm, steel, galvanized, 004.62.651

Order No.: 17H1059
EAN: 4070211005336
MPN:
004.62.651
4.62.651
004.62.651 Ettinger Screws, Threaded Rods Image 1
004.62.651 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.3023 €
500 pcs.
0.2713 €
1000 pcs.
0.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Stud, 004.62.651, Ettinger

Self-Clinching Stud M6 x 15.0 mm, Galvanized Steel.

Technical specifications
Filter Property Value
Product type press-in threaded bolt
Thread size M6
Length 15 mm
diameter 8.2 mm
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73181595
Country of origin IE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes