004.62.641 | Ettinger
Press-in threaded bolt, M6, Ø 8.2 mm, 10 mm, steel, galvanized, 004.62.641
Order No.: 17H1058
EAN: 4070211005329
MPN:
004.62.641
4.62.641
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.641, Ettinger
Self-Clinching Stud M6 x 10.0 mm, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M6 | |
| Length | 10 mm | |
| diameter | 8.2 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |