004.62.491 | Ettinger
Press-in threaded bolt, M4, Ø 5.9 mm, 30 mm, steel, galvanized, 004.62.491
Order No.: 17H1052
EAN: 4070211005268
MPN:
004.62.491
4.62.491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2761 €
100 pcs.
0.2404 €
500 pcs.
0.2166 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.491, Ettinger
Self-Clinching Stud M4 x 30.0 mm, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M4 | |
| Length | 30 mm | |
| diameter | 5.9 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |