004.62.471 | Ettinger

Press-in threaded bolt, M4, Ø 5.9 mm, 20 mm, steel, galvanized, 004.62.471

Order No.: 17H1050
EAN: 4070211005244
MPN:
004.62.471
4.62.471
004.62.471 Ettinger Screws, Threaded Rods Image 1
004.62.471 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2475 € *
Available in 5 Days: 4,400 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2475 €
10 pcs.
0.2190 €
100 pcs.
0.1904 €
500 pcs.
0.1714 €
1000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Stud, 004.62.471, Ettinger

Self-Clinching Stud M4 x 20.0 mm, Galvanized Steel.

Technical specifications
Filter Property Value
Product type press-in threaded bolt
Thread size M4
Length 20 mm
diameter 5.9 mm
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73181542
Country of origin IE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes