004.62.461 | Ettinger

Press-in threaded bolt, M4, Ø 5.9 mm, 15 mm, steel, galvanized, 004.62.461

Order No.: 17H1049
EAN: 4070211005237
MPN:
004.62.461
4.62.461
004.62.461 Ettinger Screws, Threaded Rods Image 1
004.62.461 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1856 € *
Available: 90 pcs.
Available in 5 Days: 2,900 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1856 €
10 pcs.
0.1642 €
100 pcs.
0.1428 €
500 pcs.
0.1285 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Stud, 004.62.461, Ettinger

Self-Clinching Stud M4 x 15.0 mm, Galvanized Steel.

Technical specifications
Filter Property Value
Product type press-in threaded bolt
Thread size M4
Length 15 mm
diameter 5.9 mm
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73181595
Country of origin IE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes