004.62.351 | Ettinger
Press-in threaded bolt, M3, Ø 4.6 mm, 12 mm, steel, galvanized, 004.62.351
Order No.: 17H1040
EAN: 4070211005145
MPN:
004.62.351
4.62.351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Available in 5 Days: 8,800 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1856 €
10 pcs.
0.1642 €
100 pcs.
0.1428 €
500 pcs.
0.1285 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.351, Ettinger
Self-Clinching Stud M3 x 12.0 mm, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M3 | |
| Length | 12 mm | |
| diameter | 4.6 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |