004.62.331 | Ettinger

Press-in threaded bolt, M3, Ø 4.6 mm, 8 mm, steel, galvanized, 004.62.331

Order No.: 17H1038
EAN: 4070211005121
MPN:
004.62.331
4.62.331
004.62.331 Ettinger Screws, Threaded Rods Image 1
004.62.331 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1642 € *
Available in 5 Days: 6,400 pcs. - if ordered today
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1452 €
100 pcs.
0.1261 €
500 pcs.
0.1131 €
1000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Stud, 004.62.331, Ettinger

Self-Clinching Stud M3 x 8.0 mm, Galvanized Steel.

Technical specifications
Filter Property Value
Product type press-in threaded bolt
Thread size M3
Length 8 mm
diameter 4.6 mm
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73181595
Country of origin IE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes