004.62.321 | Ettinger

Press-in threaded bolt, M3, Ø 4.6 mm, 6 mm, steel, galvanized, 004.62.321

Order No.: 17H1037
EAN: 4070211005114
MPN:
004.62.321
4.62.321
004.62.321 Ettinger Screws, Threaded Rods Image 1
004.62.321 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1809 € *
Available in 5 Days: 11,300 pcs. - if ordered today
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1809 €
10 pcs.
0.1607 €
100 pcs.
0.1392 €
500 pcs.
0.1249 €
1000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Stud, 004.62.321, Ettinger

Self-Clinching Stud M3 x 6.0 mm, Galvanized Steel.

Technical specifications
Filter Property Value
Product type press-in threaded bolt
Thread size M3
Length 6 mm
diameter 4.6 mm
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73181595
Country of origin IE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes