001.97.556 | Ettinger

Self-tapping screw, TX, Ø 8.2 mm, 12 mm, steel, galvanized, 001.97.556

Order No.: 16H1829
EAN: 4070211014987
MPN:
001.97.556
1.97.556
001.97.556 Ettinger Screws, Threaded Rods Image 1
001.97.556 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1952 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1952 €
100 pcs.
0.1618 €
500 pcs.
0.1428 €
1000 pcs.
0.1297 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Tapping Screw, 001.97.556, Ettinger

Self-Tapping Screw for Plastic 5 x 12 mm, PT Galvanized Q&T Steel Torx Pan Head.

Technical specifications
Filter Property Value
Product type self-tapping screw
Spindle drive type TX
Length 12 mm
diameter 8.2 mm
Head shape oval-head
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73181491
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes