001.97.236 | Ettinger

Self-tapping screw, TX, Ø 4.2 mm, 8 mm, steel, galvanized, 001.97.236

Order No.: 16H1811
EAN: 4070211014802
MPN:
001.97.236
1.97.236
001.97.236 Ettinger Screws, Threaded Rods Image 1
001.97.236 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Available in 5 Days: 67,800 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0714 €
500 pcs.
0.0631 €
1000 pcs.
0.0571 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Tapping Screw, 001.97.236, Ettinger

Self-Tapping Screw for Plastic 2,5 x 8 mm, PT Galvanized Q&T Steel Torx Pan Head.

Technical specifications
Filter Property Value
Product type self-tapping screw
Spindle drive type TX
Length 8 mm
diameter 4.2 mm
Head shape oval-head
Material steel, galvanized
Logistics
Property Value
Country of origin TW
Customs tariff number 73181491
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes