001.97.356 | Ettinger

Self-tapping screw, TX, Ø 5.6 mm, 12 mm, steel, galvanized, 001.97.356

Order No.: 16H1818
EAN: 4070211014871
MPN:
001.97.356
1.97.356
001.97.356 Ettinger Screws, Threaded Rods Image 1
001.97.356 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1035 € *
Available in 5 Days: 115,600 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
100 pcs.
0.0869 €
500 pcs.
0.0762 €
1000 pcs.
0.0690 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Tapping Screw, 001.97.356, Ettinger

Self-Tapping Screw for Plastic 3 x 12 mm, PT Galvanized Q&T Steel Torx Pan Head.

Technical specifications
Filter Property Value
Product type self-tapping screw
Spindle drive type TX
Length 12 mm
diameter 5.6 mm
Head shape oval-head
Material steel, galvanized
Logistics
Property Value
Country of origin TW
Customs tariff number 73181491
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes