001.97.496 | Ettinger
Self-tapping screw, TX, Ø 7.5 mm, 30 mm, steel, galvanized, 001.97.496
Order No.: 16H1828
EAN: 4070211014970
MPN:
001.97.496
1.97.496
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1809 € *
Available in 5 Days: 2,300 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1809 €
100 pcs.
0.1499 €
500 pcs.
0.1321 €
1000 pcs.
0.1202 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.97.496, Ettinger
Self-Tapping Screw for Plastic 4 x 30 mm, PT Galvanized Q&T Steel Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 30 mm | |
| diameter | 7.5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |