001.97.456 | Ettinger
Self-tapping screw, TX, Ø 7.5 mm, 12 mm, steel, galvanized, 001.97.456
Order No.: 16H1824
EAN: 4070211014932
MPN:
001.97.456
1.97.456
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0893 €
500 pcs.
0.0785 €
1000 pcs.
0.0714 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.97.456, Ettinger
Self-Tapping Screw for Plastic 4 x 12 mm, PT Galvanized Q&T Steel Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 12 mm | |
| diameter | 7.5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |