001.97.326 | Ettinger
Self-tapping screw, TX, Ø 5.6 mm, 6 mm, steel, galvanized, 001.97.326
Order No.: 16H1815
EAN: 4070211014840
MPN:
001.97.326
1.97.326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0809 € *
Available in 5 Days: 78,100 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0666 €
500 pcs.
0.0595 €
1000 pcs.
0.0536 €
5000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.97.326, Ettinger
Self-Tapping Screw for Plastic 3 x 6 mm, PT Galvanized Q&T Steel Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 6 mm | |
| diameter | 5.6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |