001.97.066 | Ettinger
Self-tapping screw, TX, Ø 6.9 mm, 16 mm, steel, galvanized, 001.97.066
Order No.: 16H1804
EAN: 4070211014734
MPN:
001.97.066
1.97.066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0785 €
500 pcs.
0.0690 €
1000 pcs.
0.0631 €
5000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.97.066, Ettinger
Self-Tapping Screw for Plastic 3,5 x 16 mm, PT Galvanized Q&T Steel Torx Raised Cheese Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 16 mm | |
| diameter | 6.9 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |