001.93.256 | Ettinger
Self-tapping screw, TX, Ø 4.4 mm, 12 mm, steel, galvanized, 001.93.256
Order No.: 16H1785
EAN: 4070211014543
MPN:
001.93.256
1.93.256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1737 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
100 pcs.
0.1440 €
500 pcs.
0.1273 €
1000 pcs.
0.1154 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.93.256, Ettinger
Self-Tapping Screw for Plastic 2,5 x 12 mm, DP Galvanized Q&T Steel Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 12 mm | |
| diameter | 4.4 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |