001.93.226 | Ettinger
Self-tapping screw, TX, Ø 4.4 mm, 6 mm, steel, galvanized, 001.93.226
Order No.: 16H1784
EAN: 4070211014536
MPN:
001.93.226
1.93.226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2130 €
100 pcs.
0.1773 €
500 pcs.
0.1559 €
1000 pcs.
0.1416 €
5000 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.93.226, Ettinger
Self-Tapping Screw for Plastic 2,5 x 6 mm, DP Galvanized Q&T Steel Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | TX | |
| Length | 6 mm | |
| diameter | 4.4 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |