001.92.371 | Ettinger
Self-tapping screw, PZ cross slot, Ø 5.5 mm, 20 mm, steel, galvanized, 001.92.371
Order No.: 16H1776
EAN: 4070211014451
MPN:
001.92.371
1.92.371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1202 €
100 pcs.
0.1000 €
500 pcs.
0.0881 €
1000 pcs.
0.0797 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.92.371, Ettinger
Self-Tapping Screw for Plastic 3 x 20 mm, PT, Galvanized Q&T Steel Pozi Countersunk.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | PZ cross slot | |
| Length | 20 mm | |
| diameter | 5.5 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |