001.92.121 | Ettinger
Self-tapping screw, PZ cross slot, Ø 3.8 mm, 6 mm, steel, galvanized, 001.92.121
Order No.: 16H1766
EAN: 4070211014352
MPN:
001.92.121
1.92.121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0607 € *
Available in 5 Days: 7,500 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0512 €
500 pcs.
0.0440 €
1000 pcs.
0.0405 €
5000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.92.121, Ettinger
Self-Tapping Screw for Plastic 2,2 x 6 mm, PT, Galvanized Q&T Steel Pozi Countersunk.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | PZ cross slot | |
| Length | 6 mm | |
| diameter | 3.8 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |