001.77.431 | Ettinger
Flat head screw, PH cross slot, M4, Ø 7 mm, 8 mm, steel, ISO 7048, 001.77.431
Order No.: 14H9354
EAN: 4070211035357
MPN:
001.77.431
1.77.431
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0500 € *
Available in 5 Days: 14,500 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
100 pcs.
0.0428 €
500 pcs.
0.0381 €
1000 pcs.
0.0333 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.77.431, Ettinger
Cheese Head Screw, ISO 7048, M4 x 8 mm, Galvanized Steel 4.8, Phillips lens head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 8 mm | |
| diameter | 7 mm | |
| Head shape | oval-head | |
| Material | steel | |
| Standard number | ISO 7048 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |