001.77.241 | Ettinger

Flat head screw, PH cross slot, M2.5, Ø 5 mm, 10 mm, steel, ISO 7048, 001.77.241

Order No.: 14H9348
EAN: 4070211035296
MPN:
001.77.241
1.77.241
001.77.241 Ettinger Screws, Threaded Rods Image 1
001.77.241 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0785 €
500 pcs.
0.0702 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.77.241, Ettinger

Cheese Head Screw, ISO 7048, M2.5 x 10 mm, Galvanized Steel 4.8, Phillips lens head

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M2.5
Length 10 mm
diameter 5 mm
Head shape oval-head
Material steel
Standard number ISO 7048
Logistics
Property Value
Customs tariff number 73181558
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes