001.60.652 | Ettinger
Countersunk head screw, TX, M6, Ø 11.3 mm, 14 mm, steel, stainless, ISO 14581, 001.60.652
Order No.: 14H9299
EAN: 4070211034077
MPN:
001.60.652
1.60.652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
50 pcs.
0.0857 €
100 pcs.
0.0750 €
500 pcs.
0.0655 €
1000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.652, Ettinger
Countersunk Screw, ISO 14581, M6 x 14 mm, A2 Plain Stainless Steel, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M6 | |
| Length | 14 mm | |
| diameter | 11.3 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |