001.60.252 | Ettinger
Countersunk head screw, TX, M2.5, Ø 4.7 mm, 12 mm, steel, stainless, ISO 14581, 001.60.252
Order No.: 14H9272
EAN: 4070211033803
MPN:
001.60.252
1.60.252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0809 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
50 pcs.
0.0702 €
100 pcs.
0.0619 €
500 pcs.
0.0536 €
1000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.252, Ettinger
Countersunk Screw, ISO 14581, M2.5 x 12 mm, A2 Plain Stainless Steel, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 12 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |