001.60.132 | Ettinger
Countersunk head screw, TX, M2, Ø 3.8 mm, 8 mm, steel, stainless, ISO 14581, 001.60.132
Order No.: 14H9265
EAN: 4070211033735
MPN:
001.60.132
1.60.132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0345 € *
Available in 5 Days: 3,600 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0345 €
50 pcs.
0.0298 €
100 pcs.
0.0262 €
500 pcs.
0.0226 €
1000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.132, Ettinger
Countersunk Screw, ISO 14581, M2 x 8 mm, A2 Plain Stainless Steel, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M2 | |
| Length | 8 mm | |
| diameter | 3.8 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |