001.60.552 | Ettinger
Countersunk head screw, TX, M5, Ø 9.3 mm, 12 mm, steel, stainless, ISO 14581, 001.60.552
Order No.: 14H9296
EAN: 4070211034046
MPN:
001.60.552
1.60.552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0964 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
50 pcs.
0.0833 €
100 pcs.
0.0738 €
500 pcs.
0.0643 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.552, Ettinger
Countersunk Screw, ISO 14581, M5 x 12 mm, A2 Plain Stainless Steel, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 12 mm | |
| diameter | 9.3 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |