001.60.439 | Ettinger
Countersunk head screw, TX, M4, Ø 8.4 mm, 8 mm, steel, stainless, ISO 14581, 001.60.439
Order No.: 14H9324
EAN: 4070211034329
MPN:
001.60.439
1.60.439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
50 pcs.
0.0571 €
100 pcs.
0.0512 €
500 pcs.
0.0440 €
1000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.439, Ettinger
Countersunk Screw, ISO 14581, M4 x 8 mm, A4 Plain Stainless Steel, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 8 mm | |
| diameter | 8.4 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |