001.60.379 | Ettinger

Countersunk head screw, TX, M3, Ø 5.5 mm, 20 mm, steel, stainless, ISO 14581, 001.60.379

Order No.: 14H9319
EAN: 4070211034275
MPN:
001.60.379
1.60.379
001.60.379 Ettinger Screws, Threaded Rods Image 1
001.60.379 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
50 pcs.
0.1190 €
100 pcs.
0.1059 €
500 pcs.
0.0916 €
1000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.60.379, Ettinger

Countersunk Screw, ISO 14581, M3 x 20 mm, A4 Plain Stainless Steel, Torx.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Thread size M3
Length 20 mm
diameter 5.5 mm
Head shape countersunk head
Material steel, stainless
Standard number ISO 14581
Logistics
Property Value
Customs tariff number 73181562
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes