001.60.329 | Ettinger
Countersunk head screw, TX, M3, Ø 5.5 mm, 6 mm, steel, stainless, ISO 14581, 001.60.329
Order No.: 14H9314
EAN: 4070211034220
MPN:
001.60.329
1.60.329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Available in 5 Days: 3,900 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
50 pcs.
0.0785 €
100 pcs.
0.0702 €
500 pcs.
0.0607 €
1000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.329, Ettinger
Countersunk Screw, ISO 14581, M3 x 6 mm, A4 Plain Stainless Steel, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 6 mm | |
| diameter | 5.5 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |