001.60.412 | Ettinger
Countersunk head screw, TX, M4, Ø 8.4 mm, 5 mm, steel, stainless, ISO 14581, 001.60.412
Order No.: 14H9286
EAN: 4070211033940
MPN:
001.60.412
1.60.412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0536 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
50 pcs.
0.0464 €
100 pcs.
0.0417 €
500 pcs.
0.0357 €
1000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.60.412, Ettinger
Countersunk Screw, ISO 14581, M4 x 5 mm, A2 Plain Stainless Steel, Torx.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 5 mm | |
| diameter | 8.4 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |