001.53.581 | Ettinger
Flat head screw, TX, M5, Ø 9.5 mm, 25 mm, steel, galvanized, ISO 7380-1, 001.53.581
Order No.: 16H1627
EAN: 4070211009921
MPN:
001.53.581
1.53.581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2416 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2416 €
100 pcs.
0.2011 €
500 pcs.
0.1773 €
1000 pcs.
0.1607 €
5000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.53.581, Ettinger
Flat Head Screw ISO 7380-1, M5 x 25 mm, Galvanized Steel 8.8, Torx Button Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 25 mm | |
| diameter | 9.5 mm | |
| Head shape | semicircular head | |
| Material | steel, galvanized | |
| Standard number | ISO 7380-1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |