001.53.201 | Ettinger
Flat head screw, TX, M2.5, Ø 4.7 mm, 4 mm, steel, galvanized, ISO 7380-1, 001.53.201
Order No.: 16H1601
EAN: 4070211009662
MPN:
001.53.201
1.53.201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available: 65 pcs.
Available in 5 Days: 4,900 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2785 €
500 pcs.
0.2451 €
1000 pcs.
0.2225 €
5000 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.53.201, Ettinger
Flat Head Screw ISO 7380-1, M2,5 x 4 mm, Galvanized Steel 8.8, Torx Button Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 4 mm | |
| diameter | 4.7 mm | |
| Head shape | semicircular head | |
| Material | steel, galvanized | |
| Standard number | ISO 7380-1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |