001.53.131 | Ettinger
Flat head screw, TX, M2, Ø 3.5 mm, 8 mm, steel, galvanized, ISO 7380-1, 001.53.131
Order No.: 16H1598
EAN: 4070211009631
MPN:
001.53.131
1.53.131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2761 €
5000 pcs.
0.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.53.131, Ettinger
Flat Head Screw ISO 7380-1, M2 x 8 mm, Galvanized Steel 8.8, Torx Button Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | TX | |
| Thread size | M2 | |
| Length | 8 mm | |
| diameter | 3.5 mm | |
| Head shape | semicircular head | |
| Material | steel, galvanized | |
| Standard number | ISO 7380-1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |