001.53.531 | Ettinger

Flat head screw, TX, M5, Ø 9.5 mm, 8 mm, steel, galvanized, ISO 7380-1, 001.53.531

Order No.: 16H1624
EAN: 4070211009891
MPN:
001.53.531
1.53.531
001.53.531 Ettinger Screws, Threaded Rods Image 1
001.53.531 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2035 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
100 pcs.
0.1702 €
500 pcs.
0.1488 €
1000 pcs.
0.1357 €
5000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.53.531, Ettinger

Flat Head Screw ISO 7380-1, M5 x 8 mm, Galvanized Steel 8.8, Torx Button Head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type TX
Thread size M5
Length 8 mm
diameter 9.5 mm
Head shape semicircular head
Material steel, galvanized
Standard number ISO 7380-1
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes