001.53.521 | Ettinger
Flat head screw, TX, M5, Ø 9.5 mm, 6 mm, steel, galvanized, ISO 7380-1, 001.53.521
Order No.: 16H1623
EAN: 4070211009884
MPN:
001.53.521
1.53.521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2820 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2820 €
100 pcs.
0.2356 €
500 pcs.
0.2071 €
1000 pcs.
0.1880 €
5000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.53.521, Ettinger
Flat Head Screw ISO 7380-1, M5 x 6 mm, Galvanized Steel 8.8, Torx Button Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 6 mm | |
| diameter | 9.5 mm | |
| Head shape | semicircular head | |
| Material | steel, galvanized | |
| Standard number | ISO 7380-1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |