001.53.461 | Ettinger

Flat head screw, TX, M4, Ø 7.6 mm, 16 mm, steel, galvanized, ISO 7380-1, 001.53.461

Order No.: 16H1620
EAN: 4070211009853
MPN:
001.53.461
1.53.461
001.53.461 Ettinger Screws, Threaded Rods Image 1
001.53.461 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1821 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
100 pcs.
0.1523 €
500 pcs.
0.1333 €
1000 pcs.
0.1214 €
5000 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.53.461, Ettinger

Flat Head Screw ISO 7380-1, M4 x 16 mm, Galvanized Steel 8.8, Torx Button Head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type TX
Thread size M4
Length 16 mm
diameter 7.6 mm
Head shape semicircular head
Material steel, galvanized
Standard number ISO 7380-1
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes