001.53.221 | Ettinger
Flat head screw, TX, M2.5, Ø 4.7 mm, 6 mm, steel, galvanized, ISO 7380-1, 001.53.221
Order No.: 16H1603
EAN: 4070211009686
MPN:
001.53.221
1.53.221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Available in 5 Days: 176,900 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
100 pcs.
0.1904 €
500 pcs.
0.1678 €
1000 pcs.
0.1523 €
5000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.53.221, Ettinger
Flat Head Screw ISO 7380-1, M2,5 x 6 mm, Galvanized Steel 8.8, Torx Button Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 6 mm | |
| diameter | 4.7 mm | |
| Head shape | semicircular head | |
| Material | steel, galvanized | |
| Standard number | ISO 7380-1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |