001.38.341 | Ettinger

Thread-cutting screw, PZ cross slot, M3, 10 mm, hardened steel, galvanised, DIN 7500 C, 001.38.341

Order No.: 16H2400
EAN: 4070211027215
MPN:
001.38.341
1.38.341
001.38.341 Ettinger Screws, Threaded Rods Image 1
001.38.341 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0417 €
100 pcs.
0.0357 €
500 pcs.
0.0309 €
1000 pcs.
0.0274 €
5000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.38.341, Ettinger

Thread Forming Screw, DIN 7500C M3 x 10 mm, Galvanized Steel Case Hardened Pozi Pan Head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type PZ cross slot
Thread size M3
Length 10 mm
Head shape oval-head
Material hardened steel, galvanised
Standard number DIN 7500 C
Logistics
Property Value
Customs tariff number 73181491
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes