001.38.311 | Ettinger

Thread-cutting screw, PZ cross slot, M3, 5 mm, hardened steel, galvanised, DIN 7500 C, 001.38.311

Order No.: 16H2397
EAN: 4070211027185
MPN:
001.38.311
1.38.311
001.38.311 Ettinger Screws, Threaded Rods Image 1
001.38.311 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0666 € *
Available in 5 Days: 59,100 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
100 pcs.
0.0571 €
500 pcs.
0.0512 €
1000 pcs.
0.0440 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.38.311, Ettinger

Thread Forming Screw, DIN 7500C M3 x 5 mm, Galvanized Steel Case Hardened Pozi Pan Head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type PZ cross slot
Thread size M3
Length 5 mm
Head shape oval-head
Material hardened steel, galvanised
Standard number DIN 7500 C
Logistics
Property Value
Customs tariff number 73181499
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes