001.36.421 | Ettinger
Thread-cutting screw, TX, M4, 6 mm, hardened steel, galvanised, DIN 7500 M, 001.36.421
Order No.: 16H2380
EAN: 4070211027017
MPN:
001.36.421
1.36.421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0595 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0512 €
500 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.36.421, Ettinger
Thread Forming Screw, DIN 7500M M4 x 6 mm, Galvanized Steel Case Hardened Torx Countersunk head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 6 mm | |
| Head shape | countersunk head | |
| Material | hardened steel, galvanised | |
| Standard number | DIN 7500 M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |