001.36.321 | Ettinger
Thread-cutting screw, TX, M3, 6 mm, hardened steel, galvanised, DIN 7500 M, 001.36.321
Order No.: 16H2375
EAN: 4070211026966
MPN:
001.36.321
1.36.321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0785 € *
Available in 5 Days: 11,300 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0678 €
500 pcs.
0.0607 €
1000 pcs.
0.0524 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.36.321, Ettinger
Thread Forming Screw, DIN 7500M M3 x 6 mm, Galvanized Steel Case Hardened Torx Countersunk head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 6 mm | |
| Head shape | countersunk head | |
| Material | hardened steel, galvanised | |
| Standard number | DIN 7500 M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181499 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |