001.36.332 | Ettinger
Thread-cutting screw, TX, M3, 8 mm, steel, stainless, DIN 7500 M, 001.36.332
Order No.: 16H2366
EAN: 4070211026874
MPN:
001.36.332
1.36.332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Available in 5 Days: 97,400 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0881 €
500 pcs.
0.0785 €
1000 pcs.
0.0678 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.36.332, Ettinger
Thread Forming Screw, DIN 7500M M3 x 8 mm, A2 Plain Stainless Steel Torx Countersunk head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 8 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | DIN 7500 M |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181410 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |