001.36.322 | Ettinger
Thread-cutting screw, TX, M3, 6 mm, steel, stainless, DIN 7500 M, 001.36.322
Order No.: 16H2365
EAN: 4070211026867
MPN:
001.36.322
1.36.322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Available in 5 Days: 53,700 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0916 €
500 pcs.
0.0809 €
1000 pcs.
0.0702 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.36.322, Ettinger
Thread Forming Screw, DIN 7500M M3 x 6 mm, A2 Plain Stainless Steel Torx Countersunk head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 6 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | DIN 7500 M |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181410 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |