001.19.662 | Ettinger

Countersunk head screw, internal hexagon, M6, Ø 13.44 mm, 16 mm, steel, stainless, DIN 7991/ISO 10642, 001.19.662

Order No.: 16H1588
EAN: 4070211009532
MPN:
001.19.662
1.19.662
001.19.662 Ettinger Screws, Threaded Rods Image 1
001.19.662 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Available in 5 Days: 7,800 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1012 €
500 pcs.
0.0893 €
1000 pcs.
0.0809 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.662, Ettinger

Countersunk Screw ISO 10642, M6 x 16 mm, A2 Plain Stainless Steel, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M6
Length 16 mm
diameter 13.44 mm
Head shape countersunk head
Material steel, stainless
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Country of origin CN
Customs tariff number 73181562
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes