001.19.652 | Ettinger
Countersunk head screw, internal hexagon, M6, Ø 13.44 mm, 12 mm, steel, stainless, DIN 7991/ISO 10642, 001.19.652
Order No.: 16H1587
EAN: 4070211009525
MPN:
001.19.652
1.19.652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Available: 80 pcs.
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
100 pcs.
0.1476 €
500 pcs.
0.1297 €
1000 pcs.
0.1178 €
5000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.19.652, Ettinger
Countersunk Screw ISO 10642, M6 x 12 mm, A2 Plain Stainless Steel, Hexagon Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M6 | |
| Length | 12 mm | |
| diameter | 13.44 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | DIN 7991/ISO 10642 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |