001.19.342 | Ettinger
Countersunk head screw, internal hexagon, M3, Ø 6.72 mm, 10 mm, steel, stainless, DIN 7991/ISO 10642, 001.19.342
Order No.: 16H1576
EAN: 4070211009419
MPN:
001.19.342
1.19.342
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0774 € *
Available in 5 Days: 10,600 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0774 €
100 pcs.
0.0643 €
500 pcs.
0.0559 €
1000 pcs.
0.0512 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.19.342, Ettinger
Countersunk Screw ISO 10642, M3 x 10 mm, A2 Plain Stainless Steel, Hexagon Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 10 mm | |
| diameter | 6.72 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | DIN 7991/ISO 10642 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |