001.19.572 | Ettinger

Countersunk head screw, internal hexagon, M5, Ø 10.2 mm, 20 mm, steel, stainless, DIN 7991/ISO 10642, 001.19.572

Order No.: 16H1586
EAN: 4070211009518
MPN:
001.19.572
1.19.572
001.19.572 Ettinger Screws, Threaded Rods Image 1
001.19.572 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.1047 €
500 pcs.
0.0916 €
1000 pcs.
0.0833 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.572, Ettinger

Countersunk Screw ISO 10642, M5 x 20 mm, A2 Plain Stainless Steel, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M5
Length 20 mm
diameter 10.2 mm
Head shape countersunk head
Material steel, stainless
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Customs tariff number 73181562
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes