001.19.422 | Ettinger

Countersunk head screw, internal hexagon, M4, Ø 8.96 mm, 6 mm, steel, stainless, DIN 7991/ISO 10642, 001.19.422

Order No.: 16H1580
EAN: 4070211009457
MPN:
001.19.422
1.19.422
001.19.422 Ettinger Screws, Threaded Rods Image 1
001.19.422 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0774 € *
Available in 5 Days: 6,100 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0774 €
100 pcs.
0.0643 €
500 pcs.
0.0559 €
1000 pcs.
0.0512 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.422, Ettinger

Countersunk Screw ISO 10642, M4 x 6 mm, A2 Plain Stainless Steel, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M4
Length 6 mm
diameter 8.96 mm
Head shape countersunk head
Material steel, stainless
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Customs tariff number 73181562
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes