001.19.372 | Ettinger

Countersunk head screw, internal hexagon, M3, Ø 6 mm, 20 mm, steel, stainless, DIN 7991/ISO 10642, 001.19.372

Order No.: 16H1579
EAN: 4070211009440
MPN:
001.19.372
1.19.372
001.19.372 Ettinger Screws, Threaded Rods Image 1
001.19.372 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Next delivery: 100 pcs. on 2026-04-16
Available in 5 Days: 3,400 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0785 €
500 pcs.
0.0690 €
1000 pcs.
0.0631 €
5000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.372, Ettinger

Countersunk Screw ISO 10642, M3 x 20 mm, A2 Plain Stainless Steel, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M3
Length 20 mm
diameter 6 mm
Head shape countersunk head
Material steel, stainless
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Customs tariff number 73181562
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes